
The Delphi V48SC 12V DC-DC converter features an efficiency of 92% and includes a UVLO feature. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 90W. The device is RoHS compliant and is packaged in a tray with 35 units. It is designed for through-hole mounting and has a maximum output current of 7.5A.
Checking distributor stock and pricing after the page loads.
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.37inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delphi V48SC |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |