RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
Delta Electronics 1307-036-K001 technical specifications.
| Termination Type | CRIMP |
| Contact Gender | MALE |
| Manufacturer Series | 1307 |
| Mounting Style | RIGHT ANGLE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Delta Electronics 1307-036-K001 to view detailed technical specifications.
No datasheet is available for this part.