The AFB0405MA-A is a DC brushless axial flow fan designed for high-performance cooling applications. It features dual ball bearings for extended life, 5VDC rated voltage, and a plastic (UL 94V-0) impeller and frame. This fan operates at a nominal speed of 5000 RPM and includes a speed sensor (tachometer) output in specialized sub-variants.
Checking distributor stock and pricing after the page loads.
Delta Electronics AFB0405MA-A technical specifications.
| Voltage - Rated | 5VDC |
| Size / Dimension | 40 x 40mm |
| Width | 10.00mm |
| Air Flow | 5.67CFM |
| Static Pressure | 0.104inH2O |
| Bearing Type | Ball |
| Noise | 21.5dB(A) |
| Power | 0.25Watts |
| RPM | 5000RPM |
| Current Rating | 0.43A |
| Weight | 14.0g |
| Environmental | RoHS Compliant |
| Safety | UL, CSA, VDE |
| Flammability | UL 94V-0 |
No datasheet is available for this part.