The AFB0712SHX02 is a DC brushless axial flow fan and heatsink assembly. It features a plastic frame and impeller, utilizing ball bearings for extended life. The unit operates at a nominal 12VDC and is designed for thermal management in computing and industrial equipment.
Delta Electronics AFB0712SHX02 technical specifications.
| Voltage Rated | 12VDC |
| Size | 70 x 70 x 25.4mm |
| Bearing Type | Ball |
| Fan Type | Axial |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Delta Electronics AFB0712SHX02 to view detailed technical specifications.
No datasheet is available for this part.