The AFB0724HH is a 24V DC fan with a nominal speed of 4700 RPM and maximum airflow of 44.01 CFM. It operates within an input voltage range of 14 to 26.4V and has a maximum pressure of 0.311inH2O. The fan features ball bearings and a flange mount design. It measures 70 X 70 X 25.4mm in size and is suitable for general use.
Delta Electronics AFB0724HH technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 4700r/min |
| Maximum Airflow | 44.01CFM |
| Maximum Pressure | 0.311inH2O |
| Noise Level | 44dB |
| Line Current | 0.18A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 70 X 70 X 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.