80mm axial DC fan featuring ball bearing construction for enhanced durability and performance. Operates at 24V with a voltage range of 14V to 26V, delivering an airflow of 46.62 CFM at a sound level of 40dB. Dimensions are 80mm x 80mm x 25.4mm, with a maximum speed of 4000 RPM.
Sign in to ask questions about the Delta Electronics AFB0824SH-F00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics AFB0824SH-F00 technical specifications.
| Width | 25.4 |
| Length | 80 |
| Speed | 4000 |
| Height | 80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics AFB0824SH-F00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.