DC Fan Axial Ball Bearing 12V 7V to 13.8V 127.31CFM 56dB 92 X 92 X 38mm
Delta Electronics AFB0912EHE-A technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4800r/min |
| Maximum Airflow | 127.31CFM |
| Maximum Pressure | 0.635inH2O |
| Noise Level | 56dB |
| Line Current | 1.4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics AFB0912EHE-A to view detailed technical specifications.
No datasheet is available for this part.