Delta Electronics' AFB0924HH-R00 is a 92x92mm DC fan with a nominal speed of 3200RPM and maximum airflow of 57.92CFM. It operates within an input voltage range of 14 to 27.6V and features ball bearings for reduced friction. The fan is designed for flange mounting and has a noise level of 38dBA. It can handle a maximum pressure of 0.221inH2O and draws a line current of 0.13A.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 57.92CFM |
| Maximum Pressure | 0.221inH2O |
| Noise Level | 38dB |
| Line Current | 0.13A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |