This DC fan has a voltage rating of 12V and operates within an input voltage range of 7 to 13.8V. It has a nominal speed of 3100 RPM and a maximum airflow of 103.75 CFM. The fan's maximum pressure is 0.371inH2O and its noise level is 44.5. It features ball bearings and is designed for flange mount installation. The fan's dimensions are 120 X 120 X 25.4mm.
Delta Electronics AFB1212VH-R00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 103.75CFM |
| Maximum Pressure | 0.371inH2O |
| Noise Level | 44.5dB |
| Line Current | 0.4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics AFB1212VH-R00 to view detailed technical specifications.
No datasheet is available for this part.