DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics AFB1224HE-F00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Width | 120 |
| Length | 120 |
| Speed | 2600 |
| Height | 38 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics AFB1224HE-F00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.