The AFC0712D-9Z08 DC fan from Delta Electronics features a voltage rating of 12V with an operating input voltage range of 10.8 to 12.6V. It has a nominal speed of 5500rpm and a maximum airflow of 51.97CFM. The fan's maximum pressure is 0.433inH2O, and its noise level is 47.5. It has a line current of 0.44A and uses ball-sleeve bearings. The fan is designed for flange mounting and has a square shape with dimensions of 70 X 70 X 25.4mm. It operates within a temperature range of -10 to 60 degrees Celsius.
Delta Electronics AFC0712D-9Z08 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 12.6V |
| Category | DC Fan |
| Nominal Speed | 5500r/min |
| Maximum Airflow | 51.97CFM |
| Maximum Pressure | 0.433inH2O |
| Noise Level | 47.5dB |
| Line Current | 0.44A |
| Bearings | Ball-Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 70 X 70 X 25.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.