AC Fan Axial Ball Bearing 115V to 230V 100V to 240V 323.9CFM 57dB 222 X 85.7mm High Speed
Checking distributor stock and pricing after the page loads.
Delta Electronics AFL22AUHW-P1 technical specifications.
| Voltage Rating | 115 to 230V |
| Operating Input Voltage Range | 100 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2500|1800r/min |
| Maximum Airflow | 323.9CFM |
| Maximum Pressure | 0.63inH2O |
| Noise Level | 57dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 222 X 85.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
No datasheet is available for this part.