The ASB01703HA3-00CAH is a miniature square DC axial fan designed for electronic portable devices. It features a plastic frame and blade, three-wire termination with a speed sensor (tachometer), and operates at 12000 RPM using a sleeve bearing system. The fan is rated for a 3VDC nominal supply and provides an airflow of 0.51 CFM.
Delta Electronics ASB01703HA3-00CAH technical specifications.
| Rated Voltage | 3VDC |
| Voltage Range | 2.0 - 3.50VDC |
| Current Rating | 0.06A |
| Power Consumption | 0.18W |
| Speed | 12000RPM |
| Maximum Air Flow | 0.51CFM |
| Maximum Static Pressure | 0.071inchH2O |
| Noise | 30.0dB(A) |
| Bearing Type | Sleeve |
| Operating Temperature | -10 ~ +60°C |
| Lifetime | 30000 @ 40°CHours |
| Weight | 1.7g |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Delta Electronics ASB01703HA3-00CAH to view detailed technical specifications.
No datasheet is available for this part.