The ASDA-A2 series is a high-performance motion control servo drive designed for high-precision positioning. It features a 20-bit resolution incremental encoder, built-in electronic cam (E-CAM) with up to 720 points, and specialized vibration suppression filters. The drive supports flexible internal position mode (Pr mode) with 64 internal settings and 35 homing modes. It is optimized for applications such as robotic arms, CNC equipment, and high-speed packaging machines.
Checking distributor stock and pricing after the page loads.
| Rated Output Power | 0.4kW |
| Input Voltage | 220VAC |
| Input Phase | 1-phase / 3-phasePH |
| Continuous Output Current | 2.6Arms |
| Instantaneous Max Output Current | 7.8Arms |
| Encoder Resolution | 20bit |
| Communication Interface | RS-485 / RS-232 / CANopen |
| Control Mode | Position / Speed / Torque / Pr / E-CAM |
| Ce | Compliant |
| Ul | Compliant |
| RoHS | Compliant |