
The BFB04505HHA-CF00 is a high-performance DC centrifugal blower produced by Delta Electronics. It operates at a rated voltage of 5VDC and features dual ball bearings for extended life and reliability. The unit includes a 3-wire termination which provides a speed sensor (tachometer) output for monitoring fan rotation. It delivers an airflow of 3.49 CFM and a static pressure of 0.560 inchH2O at a noise level of 35.5 dB(A). The frame and impeller are constructed from plastic material, and it is designed for an operating temperature range of -10 to +70 degrees Celsius.
Delta Electronics BFB04505HHA-CF00 technical specifications.
| Voltage Rated | 5VDC |
| Voltage Range | 4.5 - 5.5VDC |
| Air Flow | 3.49CFM |
| Static Pressure | 0.560in H2O |
| Bearing Type | Ball |
| Fan Type | Blower |
| Noise | 35.5dB(A) |
| Power | 1.25W |
| RPM | 5900RPM |
| Current Rating | 0.25A |
| Size | 45 L x 45 Hmm |
| Width | 10.3mm |
| Termination | 3wires |
| Features | Speed Sensor (Tach) |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Delta Electronics BFB04505HHA-CF00 to view detailed technical specifications.
No datasheet is available for this part.