The BFB04505HHA-CZMR is a brush-less DC blower fan featuring ball bearings, offering 3.49 CFM of air flow and a rated speed of 5900 RPM. It operates at a nominal 5VDC and is constructed with a plastic frame and impeller.
Delta Electronics BFB04505HHA-CZMR technical specifications.
| Voltage - Rated | 5VDC |
| Air Flow | 3.49CFM |
| Static Pressure | 0.560in H2O |
| Bearing Type | Ball |
| Noise | 35.5dB(A) |
| Power (Watts) | 1.25W |
| RPM | 5900RPM |
| Size / Dimension | 45 L x 45 H x 10.3 Wmm |
| Weight | 18.1g |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Delta Electronics BFB04505HHA-CZMR to view detailed technical specifications.
No datasheet is available for this part.