The BFB1012EF-0018H is a high-pressure DC brushless blower with ball bearings, designed for efficient airflow and thermal management. It operates at 12VDC and features 4-wire leads supporting PWM speed control and a tachometer output for speed monitoring. This centrifugal fan provides up to 56.08 CFM airflow and high static pressure of 6.903 inch H2O.
Delta Electronics BFB1012EF-0018H technical specifications.
| Voltage - Rated | 12VDC |
| Voltage Range | 10.8 - 12.6VDC |
| Air Flow | 56.08CFM |
| Static Pressure | 6.903inH2O |
| Speed | 7500RPM |
| Noise | 69.0dB(A) |
| Power | 60.00W |
| Current | 5.00A |
| Operating Temperature | -10 ~ +70°C |
| Weight | 180.0g |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Delta Electronics BFB1012EF-0018H to view detailed technical specifications.
No datasheet is available for this part.