DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 23.17CFM 49.5dB 97 X 94 X 33mm
Sign in to ask questions about the Delta Electronics BFB1012L-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics BFB1012L-A technical specifications.
| Width | 33 |
| Length | 97.2 |
| Speed | 2700 |
| Height | 94.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics BFB1012L-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.