A DC centrifugal blower fan designed for thermal management delivers 28.25 CFM (0.800 m³/min) airflow and 1.299 in H2O (33.00 mmH2O) static pressure, operating at 4000 RPM. It features a brushless motor with a ball bearing system, offering a 70,000-hour @ 40°C lifetime expectancy. Electrically, the fan is rated for 24 VDC (7.0 - 27.6 VDC range), consuming 13.20 W at 0.55 A. Measuring 97.2mm L x 94.4mm H x 33.0mm W and weighing 160.0 g, its housing and impeller are constructed from UL 94V-0 plastic. Designed for -10°C to 60°C operating temperatures, it generates 55.0 dB(A) of noise and terminates with 2 wire leads. High-performance DC centrifugal blower fan designed for thermal management in applications requiring high static pressure. Features a brushless motor, ball bearing system, and plastic housing.
Delta Electronics BFB1024HH technical specifications.
| Airflow | 28.25CFM |
| Airflow | 0.800m³/min |
| Static Pressure | 1.299in H2O |
| Static Pressure | 33.00mmH2O |
| Speed | 4000RPM |
| Lifetime Expectancy | 70,000Hours @ 40°C |
| Voltage Rated | 24VDC |
| Voltage Range | 7.0 - 27.6VDC |
| Power Rating | 13.20W |
| Current Rating | 0.55A |
| Size Dimensions | 97.2 L x 94.4 H x 33.0 Wmm |
| Weight | 160.0g |
| Operating Temperature | -10 ~ 60°C |
| Noise | 55.0dB(A) |
| Termination | 2 Wire Leads |
| Fan Type | Blower (Centrifugal) |
| Bearing Type | Ball |
| Material Frame | Plastic (UL 94V-0) |
| Material Impeller | Plastic (UL 94V-0) |
| Ul 94v-0 | Plastic |
Download the complete datasheet for Delta Electronics BFB1024HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.