Delta Electronics BFB1212HH technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 4 to 13.8V |
| Category | DC Blower |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 32.49CFM |
| Maximum Pressure | 1.063inH2O |
| Noise Level | 54dB |
| Line Current | 1.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics BFB1212HH to view detailed technical specifications.
No datasheet is available for this part.