The CliQ II DIN Rail Power Supply DRP-24V120W2BN features a wide 2-phase input range of 180-550Vac or single-phase 180-305Vac. It is housed in a compact, corrosion-resistant aluminum casing and includes conformal coating on the PCBAs to protect against dust and chemical pollutants. The unit provides 24V output at 5A with a high efficiency of over 90.0% and includes a built-in DC OK contact.
Delta Electronics DRP-24V120W2BN technical specifications.
| Output Voltage | 24V |
| Output Power | 120W |
| Output Current | 5A |
| Input Voltage Range (2-Phase) | 180-550Vac |
| Efficiency | 90.0% |
| Operating Temperature | -30 to +70°C |
| Dimensions (H x W x D) | 124 x 40 x 117mm |
| Unit Weight | 0.62kg |
| Safety Standards | IEC/EN/UL 62368-1 |
| Harmonic Current | IEC/EN 61000-3-2, Class A |
| Environmental | RoHS Compliant |
Download the complete datasheet for Delta Electronics DRP-24V120W2BN to view detailed technical specifications.
No datasheet is available for this part.