
High-performance DC axial fan, 40x40x28mm, featuring durable ball bearings for reliable operation. Delivers 13.24 CFM maximum airflow at 8000 RPM, with a maximum static pressure of 0.37 inH2O. Operates from a 4.5V to 13.8V input range, with a nominal 12V rating and 0.11A line current. Noise level is 41 dB, and it functions within an operating temperature range of -10°C to 70°C. Square shape with flange mount and lead wire termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics FFB0412HHN-F00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 40 X 40 X 28 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 28 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 4.5 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 8000r/min |
| Maximum Airflow | 13.24CFM |
| Maximum Pressure | 0.37inH2O |
| Noise Level | 41dB |
| Line Current | 0.11A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics FFB0412HHN-F00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.