The FFB0924SHE-F00 DC fan from Delta Electronics features a voltage rating of 24V and an operating input voltage range of 14 to 27.6V. It has a nominal speed of 4400RPM and a maximum airflow of 100.29CFM. The fan's maximum pressure is 0.572inH2O, and its noise level is 52.5. It draws a line current of 0.4A and uses ball bearings for smooth operation. The fan is designed for flange mounting and has a square shape with dimensions of 92 X 92 X 38mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics FFB0924SHE-F00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics FFB0924SHE-F00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 4400r/min |
| Maximum Airflow | 100.29CFM |
| Maximum Pressure | 0.572inH2O |
| Noise Level | 52.5dB |
| Line Current | 0.4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics FFB0924SHE-F00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.