The FFB0924VHE-R00 is a DC fan from Delta Electronics with a voltage rating of 24V and an operating input voltage range of 14 to 27.6V. It has a nominal speed of 3800 RPM and a maximum airflow of 85.46 CFM. The fan is designed for flange mounting and features ball bearings for smooth operation. It has a size of 92 X 92 X 38 and a noise level of 47.5 dB.
Checking distributor stock and pricing after the page loads.
Delta Electronics FFB0924VHE-R00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3800r/min |
| Maximum Airflow | 85.46CFM |
| Maximum Pressure | 0.406inH2O |
| Noise Level | 47.5dB |
| Line Current | 0.28A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.