The FFB0948SHE-R00 DC fan from Delta Electronics features a voltage rating of 48V and operates within an input voltage range of 28 to 53V. It has a nominal speed of 4400RPM and a maximum airflow of 100.29CFM. The fan is designed for flange mounting and has a square shape with dimensions of 92 X 92 X 38mm. It is suitable for use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Delta Electronics FFB0948SHE-R00 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 28 to 53V |
| Category | DC Fan |
| Nominal Speed | 4400r/min |
| Maximum Airflow | 100.29CFM |
| Maximum Pressure | 0.572inH2O |
| Noise Level | 52.5dB |
| Line Current | 0.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.