DC Fan Axial Ball 12V 7V to 13.2V 103.75CFM 55dB 92 X 92 X 38mm
Delta Electronics FFC0912DE-SP13 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 103.75CFM |
| Maximum Pressure | 0.681inH2O |
| Noise Level | 55dB |
| Line Current | 0.88A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics FFC0912DE-SP13 to view detailed technical specifications.
No datasheet is available for this part.