DC Fan Axial Ball Bearing 12V 7V to 13.2V 26.92CFM 62.5dB 40 X 40 X 56mm
Delta Electronics GFB0412EHS-A-F00 technical specifications.
| Width | 40 |
| Length | 56 |
| Speed | 16200 |
| Height | 40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.