The GFC0812DW-SM00B7P is a DC fan with a voltage rating of 12V and an operating input voltage range of 10.8 to 12.6V. It has a nominal speed of 12000rpm and a maximum airflow of 167.02. The fan is designed for flange mounting and has a square shape with dimensions of 80x80x80mm. It features ball bearings and a noise level of 74.5.
Checking distributor stock and pricing after the page loads.
Delta Electronics GFC0812DW-SM00B7P technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 12.6V |
| Category | DC Fan |
| Nominal Speed | 12000|10500r/min |
| Maximum Airflow | 167.02CFM |
| Maximum Pressure | 4.17inH2O |
| Noise Level | 74.5dB |
| Line Current | 5.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 80mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |