
The GTW012FU604 is an electronically commutated (EC) axial fan from Delta Electronics designed for high-efficiency thermal management. It operates over a wide input voltage range of 100V to 240V AC. The fan features a durable plastic impeller and frame with dual ball bearings, providing a life expectancy of 70,000 hours at 40°C. It includes integrated speed control via 0-10VDC or PWM signals, a tachometer (FG) output, and locked rotor protection. The unit is rated IP54 for protection against dust and water splashes.
Delta Electronics GTW012FU604 technical specifications.
| Voltage Rated | 100 - 240VAC |
| Power @ Free Air | 18W |
| Power @ Max Load | 26W |
| Air Flow | 184CFM |
| Speed | 4100RPM |
| Static Pressure | 0.84inH2O |
| Noise | 55.5dB-A |
| Bearing Type | Ball |
| Ingress Protection | IP54 |
| Operating Temperature | -20 ~ +70°C |
| Life Expectancy | 70,000Hours |
| Weight | 0.48kg |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Approvals | CE, UL, cUL |
| Emc | EN61000-6-1, EN61000-6-3 |
No datasheet is available for this part.