The GTW012FU804 is a high-efficiency Electronically Commutated (EC) axial fan featuring a 120mm diameter. It operates on a universal single-phase input voltage range of 100-240VAC and includes Passive Power Factor Correction (PPFC) for optimized power usage in industrial and commercial applications.
Delta Electronics GTW012FU804 technical specifications.
| Fan Diameter | 120mm |
| Input Voltage | 100-240VAC |
| Frequency | 50/60Hz |
| Phase | 1P |
| Power Factor Correction | PPFC (Passive)Type |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Delta Electronics GTW012FU804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.