This is a general purpose inductor from Delta Electronics with a nominal inductance of 1.2uH and a tolerance of 20%. It is shielded and designed for power inductor applications. The inductor has a DC resistance of 0.0015 and is tested at a frequency of 0.1. It is part of the HAU1350 series and is RoHS compliant.
Delta Electronics HAU1350-1R2 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0015 |
| Test Frequency | 0.1 |
| Manufacturer Series | HAU1350 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HAU1350-1R2 to view detailed technical specifications.
No datasheet is available for this part.