The HEH050BA is an enclosure heater designed for industrial applications. It operates within a temperature range of -40°C to 35°C and can handle a maximum supply voltage of 240VAC. With a maximum current rating of 5A, this heater can deliver up to 500W of power. The product measures 150mm in length, 45mm in depth, and 145mm in height, and is mounted to walls for secure installation.
Delta Electronics HEH050BA technical specifications.
| Type | Enclosure Heater |
| Max Operating Supply Voltage | 240VAC |
| Max Current Rating | 5A |
| Max Power Rating | 500W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 35°C |
| Product Length | 150mm |
| Product Depth | 45mm |
| Height | 145mm |
| Mounting | Wall Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics HEH050BA to view detailed technical specifications.
No datasheet is available for this part.