Heater, Fan Heater 230VAC 4.5A 700W -40°C 65°C Wall Mount/Bottom Mount
Delta Electronics HEH070BA technical specifications.
| Type | Fan Heater |
| Max Operating Supply Voltage | 230VAC |
| Max Current Rating | 4.5A |
| Max Power Rating | 700W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Product Length | 145mm |
| Product Depth | 43mm |
| Height | 150mm |
| Mounting | Wall Mount/Bottom Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics HEH070BA to view detailed technical specifications.
No datasheet is available for this part.