Heater, Enclosure Heater 240VAC 5A 1000W -40°C 75°C Wall Mount
Delta Electronics HEH100BA technical specifications.
| Type | Enclosure Heater |
| Max Operating Supply Voltage | 240VAC |
| Max Current Rating | 5A |
| Max Power Rating | 1000W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Product Length | 185mm |
| Product Depth | 58mm |
| Height | 235mm |
| Mounting | Wall Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics HEH100BA to view detailed technical specifications.
No datasheet is available for this part.