The HET400PA is a high-efficiency thermoelectric cooler (TEC) designed for outdoor cabinet thermal management. It provides 400W of cooling capacity without the use of refrigerants or compressors by utilizing Peltier chips, heat sinks, and Delta DC brushless fans. These fans are engineered for continuous operation with an 80,000-hour service life. The unit features a built-in controller, self-test function, LED alarms, and status indicators.
Delta Electronics HET400PA technical specifications.
| Cooling Capacity | 400W |
| Rated Voltage | 48VDC |
| Operating Current | 11.7A |
| Noise @ 1.5M | 65dB-A |
| Weight | 11.0kg |
| Height | 210mm |
| Width | 450mm |
| Depth | 228mm |
| Ingress Protection | IP55IP Rating |
| Safety Approvals | UL Recognized, CE |
Download the complete datasheet for Delta Electronics HET400PA to view detailed technical specifications.
No datasheet is available for this part.