The HEX080PD is a heat exchanger from Delta Electronics, rated for 60VDC maximum operating supply voltage and 2.2A maximum current. It has a maximum power rating of 106W and operates within a temperature range of -10°C to 65°C. The product measures 450mm in length, 150mm in depth, and 950mm in height, and is designed for panel mount installation.
Delta Electronics HEX080PD technical specifications.
| Type | Heat Exchanger |
| Max Operating Supply Voltage | 60VDC |
| Max Current Rating | 2.2A |
| Max Power Rating | 106W |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Product Length | 450mm |
| Product Depth | 150mm |
| Height | 950mm |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics HEX080PD to view detailed technical specifications.
No datasheet is available for this part.