Transceiver, 1480nm Min, 1580nm Max, 155Mbps(Tx), 155Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
Sign in to ask questions about the Delta Electronics LCP-155D4RDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics LCP-155D4RDR technical specifications.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics LCP-155D4RDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.