Transceiver, 830nm Min, 860nm Max, 4250Mbps(Tx), 4250Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
Delta Electronics LCP-4250A4CDRH technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.