Connectors, Plug, Electrical, Coaxial, Radio Frequency, (Series N (Cabled), Pin Contact, Class 2)
Delta Electronics M39012/01-0502 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | M39012 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.