RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Guide Pin, Jack
Checking distributor stock and pricing after the page loads.
| Number of Ports | 1 |
| Termination Type | SOLDER LUG |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-39012 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |