The MDS-040APS12 BA is a 40W open frame power supply designed for medical and industrial applications. It features a universal AC input range, low touch current, and is certified for 2 x MOPP (Means of Patient Protection). The unit is compliant with IEC 60601-1 3rd edition and IEC 62368-1 safety standards.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 12Vdc |
| Output Power | 40W |
| Output Current | 3.33A |
| Input Voltage Range | 90 - 264Vac |
| MTBF | 3,000,000Hours |
| Touch Current | < 0.1mA |
| Dimensions | 76.2 x 50.8 x 22.9mm |
| Efficiency | 85.0% |
| Medical Safety Standard | IEC 60601-1 |
| Ite Safety Standard | IEC 62368-1 |
| RoHS | Compliant |
| Energy Protection | 2 x MOPP |