The MDS-040APS24 BA is a 40W open frame power supply designed for medical applications. It features a universal AC input range from 90Vac to 264Vac, 2 x MOPP (means of patient protection) safety rating, and very low touch current of less than 0.1mA under normal conditions. The unit is compliant with IEC 60601-1 and IEC 62368-1 safety standards and includes protections for over-voltage, load, temperature, and short circuits.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 24V |
| Output Power | 40W |
| Output Current | 1.67A |
| Input Voltage Range | 90-264Vac |
| MTBF | 3,000,000Hours |
| Weight | 0.08kg |
| Length | 76.2mm |
| Width | 50.8mm |
| Height | 22.9mm |
| Safety Approvals | IEC 60601-1, IEC 62368-1 |
| Emc | IEC 60601-1-2 4th Ed |
| Patient Protection | 2 x MOPP |