The MDS series of external power supply comes with universal AC input at 90 Vac to 275 Vac. It features low touch current, 2 x MOPP isolation for electric shock protection, and is certified for medical and ITE safety standards. The unit is designed for 1 million hours MTBF and meets DOE Level VI efficiency requirements.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 24Vdc |
| Output Power | 60W |
| Output Current | 2.5A |
| Input Voltage Range | 90-275Vac |
| Dimensions (L x W x H) | 135 x 62 x 34.1mm |
| Unit Weight | 0.36kg |
| MTBF | 1,000,000Hours |
| Maximum Touch Current | 0.1mA |
| Safety Approvals | IEC 60601-1 3.1rd ed. & IEC 62368-1 |
| Efficiency | DOE Level VI |
| Emc | IEC 60601-1-2 4th Ed. |
| Isolation | 2 x MOPP |
| Environmental | RoHS Compliant |