The MDS-065APS18 BA is an open frame power supply providing 18V output and up to 65W of power. It is designed for both medical and industrial applications, featuring low touch current, 2 x MOPP (Means of Patient Protection) isolation, and compliance with IEC 60601-1-2 4th edition requirements. It includes protections against over-voltage, over-load, over-temperature, and short circuits.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 18V |
| Output Power | 65W |
| Output Current | 3.61A |
| Input Voltage Range | 90 - 264VAC |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| Efficiency | 85% |
| Isolation Voltage | 4000V |
| MTBF | 2,500,000Hours |
| Length | 101.6mm |
| Width | 50.8mm |
| Height | 30mm |
| Unit Weight | 0.13kg |
| Medical Safety | IEC 60601-1 |
| Ite Safety | IEC 62368-1 |
| Emc | IEC 60601-1-2 4th Ed |
| Patient Protection | 2 x MOPP |