The MDS series of external power supplies provide a universal AC input from 90 Vac to 264 Vac. It features low touch current, 2 x MOPP isolation for electric shock protection, and risk management reports. Certified for medical and ITE safety standards including IEC 60601-1 and IEC 62368-1.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 15Vdc |
| Output Power | 90W |
| Output Current | 6A |
| Input Voltage Range | 90-264Vac |
| Efficiency | 89.1% |
| MTBF | 1,000,000Hours |
| Dimensions (L x W x H) | 150 x 65 x 35mm |
| Weight | 0.45kg |
| Connector Type | 4 Pin DIN |
| Protection Class | Class II with functional Earth |
| Safety Standards | IEC 60601-1, IEC 62368-1 |
| Emc | IEC 60601-1-2 4th Ed. |
| Energy Efficiency | DOE Level VI |
| Isolation | 2 x MOPP |
| Environmental | RoHS |