The MDS series of external power supply comes with universal AC input at 90 Vac to 264 Vac. It features low touch current, 2 x MOPP isolation for electric shock protection, and risk management reporting. This model is a Class II configuration with functional Earth and a 4-pin DIN output connector. It is designed for medical and IT applications, meeting DOE Level VI energy efficiency and various safety standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics MDS-090AAS24 BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 24V |
| Output Power | 90W |
| Output Current | 3.75A |
| Input Voltage Range | 90-264Vac |
| Efficiency | VILevel |
| Isolation | 2MOPP |
| Touch Current | <0.1mA |
| MTBF | 1,000,000Hours |
| Dimensions (L x W x H) | 150 x 65 x 35mm |
| Weight | 0.45kg |
| Connector Type | 4 Pin DIN |
| Protection Class | Class II with functional Earth |
| Safety Standards | IEC 60601-1, IEC 62368-1, IEC 60601-1-2 4th Ed. |
| Environmental | RoHS Compliant |
| Energy | DOE Level VI |
Download the complete datasheet for Delta Electronics MDS-090AAS24 BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.