The MDS series of embedded power supply comes with universal AC input at 90 Vac to 264 Vac. It features low touch current, 2 x MOPP (means of patient protection) electric shock protection, and risk management reporting. It is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Information Technology Equipment (ITE).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics MDS-100BPS24 BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 24Vdc |
| Power Rating (Convection) | 80W |
| Power Rating (Forced Air) | 100W |
| Output Current (Forced Air) | 4.17A |
| Input Voltage Range | 90-264Vac |
| Dimensions (W x L x H) | 50.8 x 101.6 x 31.8mm |
| MTBF | 1,000,000Hours |
| Medical Safety | IEC 60601-1 |
| Ite Safety | IEC 62368-1 |
| Protection Class | 2 x MOPP |
| RoHS | Compliant |
Download the complete datasheet for Delta Electronics MDS-100BPS24 BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.