The MDS series of external power supplies provides a universal AC input from 90 Vac to 264 Vac. It features low touch current, 2 x MOPP isolation for electric shock protection, and is certified for both medical and ITE safety standards. The unit is designed for a 1 million hour MTBF and meets DOE Level VI efficiency requirements.
Delta Electronics MDS-150AAS24 BA technical specifications.
| Output Voltage | 24Vdc |
| Output Power | 150W |
| Output Current | 6.25A |
| Input Voltage Range | 90-264Vac |
| Efficiency | 90.7% |
| MTBF | 1,000,000Hours |
| Touch Current | 0.1mA |
| Dimensions | 170.0 x 85.0 x 40.0mm |
| Weight | 1.1kg |
| Standby Power | 0.21W |
| Safety Standard | IEC 60601-1 3.1rd ed. & IEC 62368-1 |
| Emc | IEC 60601-1-2 4th Ed. |
| Isolation | 2 x MOPP |
| Efficiency | DOE Level VI |
| Environmental | RoHS Compliant |
| Shock Protection | Class II with functional Earth |
Download the complete datasheet for Delta Electronics MDS-150AAS24 BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.