The MDS-400APB24 AA is an open frame power supply featuring a 24V output and 400W maximum power rating. It is designed for both medical and IT applications, certified to IEC 60601-1 and IEC 62368-1. The unit supports up to 200W with convection cooling and up to 400W with forced air. It is compliant with IEC 60601-1-2 4th edition electromagnetic compatibility requirements.
Delta Electronics MDS-400APB24 AA technical specifications.
| Output Voltage | 24V |
| Output Power | 400W |
| Output Current | 16.66A |
| Input Voltage Range | 90-264Vac |
| Dimensions (L x W x H) | 127 x 76.2 x 35.6mm |
| Unit Weight | 0.405kg |
| Power Rating (Convection Cooling) | 200W |
| Power Rating (Forced Cooling) | 400 @ 10CFMW |
| Safety Standards | IEC 60601-1, IEC 62368-1 |
| Emc | IEC 60601-1-2 4th Ed. |
| Medical Classification | Type BF |
Download the complete datasheet for Delta Electronics MDS-400APB24 AA to view detailed technical specifications.
No datasheet is available for this part.