The MEB-1K2A48T AAA is a high-density 1200W medical-grade enclosed power supply featuring a 48V output. It is designed for both medical and industrial applications, providing 2xMOPP isolation and suitability for Type BF medical products. The unit features intelligent fan speed control, active current sharing, and a 5V/2A standby output, all within a compact 1U form factor.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 48V |
| Output Power | 1200W |
| Input Voltage Range | 85-264Vac |
| Output Current | 25A |
| Dimensions (L x W x H) | 204 x 127 x 40.5mm |
| Weight | 1.5kg |
| Efficiency | 94% |
| Standby Output | 5/2V/A |
| MTBF | 500,000Hrs |
| Medical Safety | IEC/EN/ANSI/AAMI ES 60601-1 |
| Ite Safety | IEC/EN/UL 62368-1 |
| Isolation | 2 x MOPP |
| Emi | Class B Conducted and Radiated |